- Home ›
- All Products›
- FED20-48D05W
P-Duke Technology, Inc.
FED20-48D05W
DC-DC Converter - 20W - Vout: ±5 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±5 VDC - Vin: 18 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED2048D05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED20-48D05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FED20-48D05W RoHS compliant?
Yes, FED20-48D05W is RoHS compliant.
What is the lead time for FED20-48D05W?
The standard lead time for FED20-48D05W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$74.57
5
$66.31
10
$53.78
25
$51.40
50
$49.21
100
$47.85
250 +
$47.14
Click for Quote
Log in
to unlock special pricing