- Home ›
- All Products›
- FED20-24S3P3W
FED20-24S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 3.3 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED2024S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:FED20-24S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$70.60
5
$62.78
10
$51.29
25
$49.02
50
$46.93
100
$45.64
250 +
$44.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments