- Home ›
- All Products›
- FED20-24D15W
P-Duke Technology, Inc.
FED20-24D15W
DC-DC Converter - 20W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: FED2024D15W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | FED20-24D15W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FED20-24D15W RoHS compliant?
Yes, FED20-24D15W is RoHS compliant.
What is the lead time for FED20-24D15W?
The standard lead time for FED20-24D15W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$74.19
5
$65.97
10
$53.78
25
$51.40
50
$49.21
100
$47.85
250 +
$47.14
Click for Quote
Log in
to unlock special pricing