- Home ›
- All Products›
- EUR01-24S15
EUR01-24S15
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 21.6 to 26.4 VDC - PCB Mount - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 21.6 to 26.4 VDC - PCB Mount - 1.6kV Isolation
Search Keywords: EUR0124S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EUR01-24S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$6.51
25
$5.06
100
$4.52
250
$4.38
500
$4.13
1,000
$4.02
2,500
$3.96
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments