- Home ›
- All Products›
- EUR01-12S15
EUR01-12S15
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 10.8 to 13.2 VDC - PCB Mount - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 15 VDC - Vin: 10.8 to 13.2 VDC - PCB Mount - 1.6kV Isolation
Search Keywords: EUR0112S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EUR01-12S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$6.21
50
$4.51
100
$4.31
250
$4.18
500
$3.94
1,000
$3.83
2,500
$3.77
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments