- Home ›
- All Products›
- EUR01-05S05
EUR01-05S05
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 5 VDC - Vin: 4.5 to 5.5 VDC - PCB Mount - 1.6kV Isolation
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 5 VDC - Vin: 4.5 to 5.5 VDC - PCB Mount - 1.6kV Isolation
Search Keywords: EUR0105S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EUR01-05S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$4.53
100
$4.32
250
$4.19
500
$3.96
1,000
$3.85
2,500
$3.79
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments