- Home ›
- All Products›
- EED40-24D24W
EED40-24D24W
P-Duke Technology, Inc.
DC-DC Converter - 40W - Vout: ±24 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 40W - Vout: ±24 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: EED4024D24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EED40-24D24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$82.40
5
$76.06
10
$69.15
25
$64.19
50
$63.23
100
$61.53
250 +
$59.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments