- Home ›
- All Products›
- EDL03-24D05W
EDL03-24D05W
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: ±5 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: ±5 VDC - Vin: 18 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: EDL0324D05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EDL03-24D05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$18.66
10
$16.30
25
$15.80
50
$15.33
100
$14.46
250
$14.06
500 +
$13.85
Click for Quote
Log in
to unlock special pricing