- Home ›
- All Products›
- EDL03-05S24
EDL03-05S24
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 4.5 to 13.2 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 4.5 to 13.2 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: EDL0305S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EDL03-05S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$15.27
25
$13.67
50
$13.04
100
$12.46
250
$11.93
500
$11.60
1,000 +
$11.43
Click for Quote
Log in
to unlock special pricing