- Home ›
- All Products›
- EDL03-05D12
EDL03-05D12
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 4.5 to 13.2 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: ±12 VDC - Vin: 4.5 to 13.2 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off
Search Keywords: EDL0305D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EDL03-05D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$16.50
25
$14.61
50
$13.93
100
$13.31
250
$12.75
500
$12.40
1,000 +
$12.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments