- Home ›
- All Products›
- EDL02-48S3P3W
EDL02-48S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: 3.3 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: 3.3 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: EDL0248S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EDL02-48S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$12.91
25
$11.61
50
$11.08
100
$10.75
250
$10.14
500
$9.86
1,000 +
$9.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments