- Home ›
- All Products›
- EDL02-48S05
EDL02-48S05
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: 5 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: 5 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: EDL0248S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EDL02-48S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$11.87
25
$10.52
50
$10.04
100
$9.74
250
$9.19
500
$8.93
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing