- Home ›
- All Products›
- EDL02-24D12
EDL02-24D12
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: ±12 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: ±12 VDC - Vin: 18 to 36 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: EDL0224D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:EDL02-24D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$12.61
25
$11.31
50
$10.79
100
$10.47
250
$9.87
500
$9.60
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing