- Home ›
- All Products›
- ASR01-12S08
ASR01-12S08
P-Duke Technology, Inc.
DC-DC Converter - Vout: -8 VDC @ -1A - Vin: -10.5 to -32 VDC - PCB Mount - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: -8 VDC @ -1A - Vin: -10.5 to -32 VDC - PCB Mount - Non-Isolated
Search Keywords: ASR0112S08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:ASR01-12S08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$17.65
10
$15.41
25
$14.68
50
$14.22
100
$13.60
250
$13.02
500 +
$12.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments