- Home ›
- All Products›
- 9001-35321C00A
9001-35321C00A
Oupiin America Inc
DIN41612 Half B Male 32 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN41612 Half B Male 32 Pin
Search Keywords: 900135321C00A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:9001-35321C00A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 54
Stock lot only:
20
Minimum Order Quantity:
54
Order Increment:
54
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.7403
54
$0.6730
270
$0.6420
540
$0.6210
1,026
$0.6050
2,538
$0.5850
5,022
$0.5820
7,506
$0.5800
10,044 +
$0.5770
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments