- Home ›
- All Products›
- 9001-21321C00A
9001-21321C00A
Oupiin America Inc
DIN41612C 5.08mm Male 32 Pin,
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN41612C 5.08mm Male 32 Pin,
Search Keywords: 900121321C00A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:9001-21321C00A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.288
250
$1.047
500
$1.000
1,000
$0.957
2,500
$0.918
5,000
$0.893
7,500
$0.882
10,000 +
$0.879
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments