- Home ›
- All Products›
- 8302-200G00A01A
8302-200G00A01A
Oupiin America Inc
SO DIMM DDR2, 200pin, 1.8V, 4.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SO DIMM DDR2, 200pin, 1.8V, 4.
Search Keywords: 8302200G00A01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:8302-200G00A01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$3.51
50
$2.95
250
$2.73
500
$2.61
1,000
$2.50
2,500
$2.44
5,000
$2.37
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments