- Home ›
- All Products›
- 4773-13TRA
4773-13TRA
Oupiin America Inc
3.96mm, Wafer RA 13pin W/locki
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3.96mm, Wafer RA 13pin W/locki
Search Keywords: 477313TRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:4773-13TRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$4.95
50
$3.30
100
$1.42
250
$1.24
500
$0.74
1,000
$0.70
2,500 +
$0.66
Click for Quote
Log in
to unlock special pricing