- Home ›
- All Products›
- 4172-07TSB
4172-07TSB
Oupiin America Inc
RoHS, Wafer 2mm 7 Pin STR, Na
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RoHS, Wafer 2mm 7 Pin STR, Na
Search Keywords: 417207TSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:4172-07TSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$3.760
100
$0.188
250
$0.125
500
$0.094
1,000
$0.075
2,500
$0.063
5,000
$0.056
10,000 +
$0.053
Click for Quote
Log in
to unlock special pricing