- Home ›
- All Products›
- 4071-F04TDT-P
4071-F04TDT-P
Oupiin America Inc
2.54mm wafer, SMD, 4pin,T&R,pa
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2.54mm wafer, SMD, 4pin,T&R,pa
Search Keywords: 4071F04TDTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:4071-F04TDT-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3273
2,500
$0.3000
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000 +
$0.2800
Click for Quote
Log in
to unlock special pricing