- Home ›
- All Products›
- 4071A-04TSB
4071A-04TSB
Oupiin America Inc
RoHS, Wafer 4pin Tin Str
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RoHS, Wafer 4pin Tin Str
Search Keywords: 4071A04TSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:4071A-04TSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$0.0962
2,500
$0.0758
5,000
$0.0756
7,500
$0.0725
25,000
$0.0685
50,000
$0.0683
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments