- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4058075813335
Osram Opto Semi
4058075813335
LEDPMR113536 3 7W/827 12V GU4
Accessories Notify Me
RoHS Compliant
Description
+
LEDPMR113536 3 7W/827 12V GU4
Search Keywords: 4058075813335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Osram Opto Semi
-
Part No:4058075813335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 4058075813335 RoHS compliant?
Yes, 4058075813335 is RoHS compliant.
What is the lead time for 4058075813335?
The standard lead time for 4058075813335 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$14.39
50
$13.19
100
$12.63
250
$11.63
500
$10.87
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing