- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ODT603S
ODT603S
Orion Fans
19 x 14 in - 1 RU Fan Tray - Vertical Airflow - 6 Fans - 24VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
19 x 14 in - 1 RU Fan Tray - Vertical Airflow - 6 Fans - 24VDC
Search Keywords: ODT603S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:ODT603S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414600000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$305.36
3
$296.87
5
$292.42
10 +
$288.03
Click for Quote
Log in
to unlock special pricing