- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ODB1232-48MB
ODB1232-48MB
Orion Fans
DC BLOWER 120X32 48V BALL, 28cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC BLOWER 120X32 48V BALL, 28cfm
Search Keywords: ODB123248MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:ODB1232-48MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$17.717
25
$16.831
100
$15.989
500
$15.190
1,000 +
$13.924
Click for Quote
Log in
to unlock special pricing