- Home ›
- All Products›
- OD9238-48HHBVXE
OD9238-48HHBVXE
Orion Fans
DC Fan - 48 VDC - 92 x 92 x 38mm - Vane Axial - VXE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 48 VDC - 92 x 92 x 38mm - Vane Axial - VXE
Search Keywords: OD923848HHBVXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9238-48HHBVXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$62.21
250
$32.83
375
$22.58
500 +
$22.13
Click for Quote
Log in
to unlock special pricing