- Home ›
- All Products›
- OD9238-48HBVXE
OD9238-48HBVXE
Orion Fans
DC Fan - 48 VDC - 92 x 92 x 38mm - Vane Axial - VXE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 48 VDC - 92 x 92 x 38mm - Vane Axial - VXE
Search Keywords: OD923848HBVXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9238-48HBVXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
324
can ship
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$22.29
5
$21.52
10
$21.00
25
$20.68
50
$20.24
100
$19.84
250 +
$19.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT