- Home ›
- All Products›
- OD9238-24HBVXE
OD9238-24HBVXE
Orion Fans
DC Fan - 24 VDC - 92 x 92 x 38mm - Vane Axial - VXE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 24 VDC - 92 x 92 x 38mm - Vane Axial - VXE
Search Keywords: OD923824HBVXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9238-24HBVXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
1,259
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$19.81
5
$19.13
10
$18.67
25
$18.39
50
$17.99
100
$17.63
250 +
$17.41
Click for Quote
Log in
to unlock special pricing