- Home ›
- All Products›
- OD9225-48HBXE
OD9225-48HBXE
Orion Fans
DC Fan - 48 VDC - 92 x 92 x 25mm - Vane Axial - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 48 VDC - 92 x 92 x 25mm - Vane Axial - XE
Search Keywords: OD922548HBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9225-48HBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$17.33
10
$15.46
25
$15.00
50
$14.57
100
$13.77
250
$13.40
500 +
$13.20
Click for Quote
Log in
to unlock special pricing