- Home ›
- All Products›
- OD9225-12MBXE
OD9225-12MBXE
Orion Fans
DC Fan - 12 VDC - 92 x 92 x 25mm - Vane Axial - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 12 VDC - 92 x 92 x 25mm - Vane Axial - XE
Search Keywords: OD922512MBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9225-12MBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
125
$29.58
250
$15.66
375
$11.02
500 +
$10.80
Click for Quote
Log in
to unlock special pricing