- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9220-12MB
OD9220-12MB
Orion Fans
Fan DC 92X20 12V Ball, 28cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan DC 92X20 12V Ball, 28cfm
Search Keywords: OD922012MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9220-12MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
125
$25.19
250
$13.34
375
$9.39
500 +
$9.20
Click for Quote
Log in
to unlock special pricing