- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9220-12HB01A
OD9220-12HB01A
Orion Fans
Fan DC 92X20 12V BALL W/OC TACH, 33cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan DC 92X20 12V BALL W/OC TACH, 33cfm
Search Keywords: OD922012HB01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9220-12HB01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$11.959
25
$11.361
100
$10.793
500
$10.253
1,000 +
$9.405
Click for Quote
Log in
to unlock special pricing