- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8038-4BMBVXC
OD8038-4BMBVXC
Orion Fans
FAN DC 80x38 48V 89cfm, vane axial
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 80x38 48V 89cfm, vane axial
Search Keywords: OD80384BMBVXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8038-4BMBVXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$16.255
25
$15.442
100
$14.670
500
$13.937
1,000 +
$12.772
Click for Quote
Log in
to unlock special pricing