- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8038-12MBVXC
OD8038-12MBVXC
Orion Fans
FAN DC 80x38 12V 89cfm, vane axial
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 80x38 12V 89cfm, vane axial
Search Keywords: OD803812MBVXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8038-12MBVXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
125
$55.51
250
$29.30
375
$20.15
500 +
$19.75
Click for Quote
Log in
to unlock special pricing