- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8038-12MBIP68
OD8038-12MBIP68
Orion Fans
DC Fan - 12V - 80 x 80 x 38mm - 0.4W - 60CFM - 4200RPM - 45dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 12V - 80 x 80 x 38mm - 0.4W - 60CFM - 4200RPM - 45dB - IP68
Search Keywords: OD803812MBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8038-12MBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$60.74
250
$32.06
375
$22.05
500 +
$21.61
Click for Quote
Log in
to unlock special pricing