- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8032-48LB
OD8032-48LB
Orion Fans
FAN DC 80X32 48V BALL, 40cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 80X32 48V BALL, 40cfm
Search Keywords: OD803248LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8032-48LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$15.325
25
$14.559
100
$13.831
500
$13.139
1,000 +
$12.051
Click for Quote
Log in
to unlock special pricing