- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8032-24LB
OD8032-24LB
Orion Fans
FAN DC 80X32 24V BALL, 40cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 80X32 24V BALL, 40cfm
Search Keywords: OD803224LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8032-24LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
447
can ship
Minimum Order Quantity:
5
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$15.18
25
$12.72
50
$11.41
100
$10.92
250
$10.86
500
$10.81
1,000 +
$10.75
Click for Quote
Log in
to unlock special pricing