- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8032-12LBIP68
OD8032-12LBIP68
Orion Fans
DC Fan - 12V - 80 x 80 x 32mm - 0.4W - 62CFM - 4800RPM - 45dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 12V - 80 x 80 x 32mm - 0.4W - 62CFM - 4800RPM - 45dB - IP68
Search Keywords: OD803212LBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8032-12LBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
125
$55.73
250
$29.41
375
$20.23
500 +
$19.82
Click for Quote
Log in
to unlock special pricing