- Home ›
- All Products›
- OD8025-12HBXE
OD8025-12HBXE
Orion Fans
DC Fan - 12 VDC - 80 x 80 x 25mm - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 12 VDC - 80 x 80 x 25mm - XE
Search Keywords: OD802512HBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8025-12HBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
964
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.01
10
$12.82
25
$12.57
50
$12.37
100
$12.18
250
$11.93
500 +
$11.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT