- Home ›
- All Products›
- OD8020-24LB
OD8020-24LB
Orion Fans
DC Fan - 80x80x20mm - 24VDC - 2.0W - 2400RPM - 27CFM - Leadwires
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 80x80x20mm - 24VDC - 2.0W - 2400RPM - 27CFM - Leadwires
Search Keywords: OD802024LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8020-24LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
272
can ship
Minimum Order Quantity:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$10.45
50
$9.99
100
$9.70
250
$9.16
500
$8.92
1,000 +
$8.07
Click for Quote
Log in
to unlock special pricing