- Home ›
- All Products›
- OD8020-12LB
OD8020-12LB
Orion Fans
DC Fan - 80x80x20mm - 12VDC - 1.4W - 2400RPM - 27CFM - Leadwires
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 80x80x20mm - 12VDC - 1.4W - 2400RPM - 27CFM - Leadwires
Search Keywords: OD802012LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8020-12LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$10.45
50
$9.99
100
$9.70
250
$9.16
500
$8.92
1,000 +
$8.07
Click for Quote
Log in
to unlock special pricing