- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD7025-12HHB10A
OD7025-12HHB10A
Orion Fans
FAN 70X25MM 12VDC 51CFM W/TACH AND PWM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 70X25MM 12VDC 51CFM W/TACH AND PWM
Search Keywords: OD702512HHB10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD7025-12HHB10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$23.31
10
$16.55
25
$15.01
50
$13.90
100
$13.32
250
$13.28
500 +
$13.25
Click for Quote
Log in
to unlock special pricing