- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD7025-12HBXC01A
OD7025-12HBXC01A
Orion Fans
FAN 70X25MM 12VDC 60CFM W/TACH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 70X25MM 12VDC 60CFM W/TACH
Search Keywords: OD702512HBXC01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD7025-12HBXC01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$16.62
25
$13.39
50
$12.37
100
$11.94
250
$11.57
500
$11.54
1,000 +
$11.51
Click for Quote
Log in
to unlock special pricing