- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD7020-12HB
OD7020-12HB
Orion Fans
FAN 70X20MM 12VDC 41CFM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 70X20MM 12VDC 41CFM
Search Keywords: OD702012HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD7020-12HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.64
50
$8.44
100
$8.32
250
$8.09
500
$7.99
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing