- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6038-12HHBXC01A
OD6038-12HHBXC01A
Orion Fans
FAN DC 60x38 12V 86cfm 2.95" H2O
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60x38 12V 86cfm 2.95" H2O
Search Keywords: OD603812HHBXC01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6038-12HHBXC01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
488
can ship
2 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$18.85
5
$18.22
10
$17.95
25
$17.59
50
$17.32
100
$17.05
250 +
$16.70
Click for Quote
Log in
to unlock special pricing