- Home ›
- All Products›
- OD6025-48HBXE
OD6025-48HBXE
Orion Fans
DC Fan - 48 VDC - 60 x 60 x 25mm - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 48 VDC - 60 x 60 x 25mm - XE
Search Keywords: OD602548HBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-48HBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$13.82
10
$13.49
25
$13.29
50
$13.09
100
$12.74
250
$12.58
500 +
$12.50
Click for Quote
Log in
to unlock special pricing