- Home ›
- All Products›
- OD6025-24HBXE
OD6025-24HBXE
Orion Fans
DC Fan - 24 VDC - 60 x 60 x 25mm - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 24 VDC - 60 x 60 x 25mm - XE
Search Keywords: OD602524HBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-24HBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
46
can ship
Minimum Order Quantity:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$15.65
25
$9.49
50
$9.40
100
$9.31
250
$9.28
500
$9.26
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing