- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6025-24HB01A
OD6025-24HB01A
Orion Fans
FAN DC 60X25 24V BALL W/OC TACH, 25cfm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 60X25 24V BALL W/OC TACH, 25cfm
Search Keywords: OD602524HB01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-24HB01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$12.11
25
$10.99
50
$10.75
100
$10.35
250
$10.33
500
$10.30
1,000 +
$10.27
Click for Quote
Log in
to unlock special pricing