- Home ›
- All Products›
- OD6025-12HBXE
OD6025-12HBXE
Orion Fans
DC Fan - 12 VDC - 60 x 60 x 25mm - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 12 VDC - 60 x 60 x 25mm - XE
Search Keywords: OD602512HBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6025-12HBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 7/20/26
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$16.55
10
$15.78
25
$15.31
50
$14.87
100
$14.05
250
$13.68
500 +
$13.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT