- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6010-05LB
OD6010-05LB
Orion Fans
FAN DC 60X10 5V BALL, 14cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60X10 5V BALL, 14cfm
Search Keywords: OD601005LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6010-05LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
225
can ship 8/3/26
Minimum Order Quantity:
5
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$11.73
25
$9.56
50
$9.09
100
$9.02
250
$8.98
500
$8.63
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing