- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD5210-05HB
OD5210-05HB
Orion Fans
FAN DC 52X10 5V BALL, 12cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 52X10 5V BALL, 12cfm
Search Keywords: OD521005HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD5210-05HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
125
$22.75
250
$12.04
375
$8.47
500 +
$8.30
Click for Quote
Log in
to unlock special pricing